-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1324-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 21 Weeks Container: Box |
1428 In Stock |
|
$101.0636 / $119.4600 | Buy Now |
DISTI #
490-VHB50W-Q24-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt RoHS: Compliant | 55 |
|
$101.3000 / $108.3900 | Buy Now |
DISTI #
V99:2348_17689665
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 24V 2.08A 50W 9-Pin Half-Brick Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2144 | Americas - 4 |
|
$93.1000 / $100.7100 | Buy Now |
|
Future Electronics | VHB Series 50 W 9 - 36 Vdc to 24 Vdc 2.08 A Half Brick DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$99.0400 / $103.9900 | Buy Now |
|
Future Electronics | VHB Series 50 W 9 - 36 Vdc to 24 Vdc 2.08 A Half Brick DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$99.0400 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range RoHS: Compliant |
41 In Stock |
|
$95.0300 / $109.4400 | Buy Now |
DISTI #
84867901
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.08A 50W 9-Pin Half-Brick Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 39 |
|
$127.3350 / $142.2720 | Buy Now |
DISTI #
65205650
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.08A 50W 9-Pin Half-Brick Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 4 |
|
$93.1000 / $97.9900 | Buy Now |
DISTI #
000000000006367198
|
Sager | Isolated DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt Min Qty: 1 | 0 |
|
$104.8000 / $122.2700 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range RoHS: Compliant |
41 In Stock |
|
$95.0300 / $109.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHB50W-Q24-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHB50W-Q24-S24
CUI Inc
24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP9/10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
This table gives cross-reference parts and alternative options found for VHB50W-Q24-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHB50W-Q24-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC13-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB50W-Q24-S24 vs VI-LC13-EY-CC |
MT050-024-24I-NOO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHB50W-Q24-S24 vs MT050-024-24I-NOO |
RPP50-2424S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | RECOM Power Inc | VHB50W-Q24-S24 vs RPP50-2424S |
VI-LCW3-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB50W-Q24-S24 vs VI-LCW3-EYH1 |
LPD150-024-24-VC-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHB50W-Q24-S24 vs LPD150-024-24-VC-050 |
VI-LC13-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB50W-Q24-S24 vs VI-LC13-EYH1 |
LPD150-024-24-PM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHB50W-Q24-S24 vs LPD150-024-24-PM-050 |
MT050-024-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHB50W-Q24-S24 vs MT050-024-24M-NOO |
VI-LCW3-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHB50W-Q24-S24 vs VI-LCW3-CYH1-CC |
MT050-024-24I-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VHB50W-Q24-S24 vs MT050-024-24I-PTP |