Part Details for VHB 4611 by 3M
Overview of VHB 4611 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB 4611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-4611-12-33
|
TME | Tape: fixing, W: 12mm, L: 33m, Thk: 1100um, acrylic, dark grey Min Qty: 1 | 22 |
|
$33.3800 / $35.5500 | Buy Now |
DISTI #
3M-4611-19-33
|
TME | Tape: fixing, W: 19mm, L: 33m, Thk: 1100um, acrylic, dark grey Min Qty: 1 | 7 |
|
$49.7500 / $53.1100 | Buy Now |
DISTI #
3M-4611-9-33
|
TME | Tape: fixing, W: 9mm, L: 33m, Thk: 1100um, acrylic, dark grey, UL-746C Min Qty: 1 | 34 |
|
$23.6300 / $25.1500 | Buy Now |