Part Details for VHA518-10ZTP1K1300UB by Vishay Intertechnologies
Overview of VHA518-10ZTP1K1300UB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VHA518-10ZTP1K1300UB
VHA518-10ZTP1K1300UB CAD Models
VHA518-10ZTP1K1300UB Part Data Attributes
|
VHA518-10ZTP1K1300UB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VHA518-10ZTP1K1300UB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 2.5W, 1130ohm, 600V, 0.002% +/-Tol, -.2,.2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HZ SERIES-AXIAL | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.002% | |
Working Voltage | 600 V |