Part Details for VHA00015-4M by L-com Inc
Overview of VHA00015-4M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHA00015-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9429
|
Newark | Cable Assy, Hdmi Plug-Plug, 13.1 , Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:Vha00015 Series Rohs Compliant: Yes |L-Com VHA00015-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$39.7900 | Buy Now |
DISTI #
5073-VHA00015-4M-ND
|
DigiKey | SWIVEL CONNECTOR END CABLES HDMI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1316 / $47.4800 | Buy Now |
DISTI #
73602260
|
RS | Swivel connector HDMI cableHDMI Male / HDMI Male 4.0 M- | L-com VHA00015-4M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7900 | RFQ |
|
Onlinecomponents.com | Swivel connector end cables HDMI length 4M | 0 |
|
$34.9200 / $46.2300 | Buy Now |
DISTI #
VHA00015-4M
|
L-com US | L-com's swivel connector HDMI cables are perfect for tight fit applications where regular straight HDMI connectors just won't work. The swivel connector on these cables is capable of swiveling 90 degrees in any direction. These swivel connector HDMI cables also feature 30 AWG conductors and PVC cable jackets. A 100% aluminum Mylar shield along with a copper braided shield protects HDMI A/V transmissions for EMI/RFI noise. Order online today!. Min Qty: 1 Package Multiple: 1 | 355 |
|
$31.4300 / $39.7900 | Buy Now |