Part Details for VHA00014-05M by L-com Inc
Results Overview of VHA00014-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHA00014-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3224
|
Newark | Cable, Hdmi Plug-Dp Plug, 19.7", Blk, Connector Type A:Hdmi Plug, Connector Type B:Displayport Plu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$56.5200 | Buy Now |
DISTI #
5073-VHA00014-05M-ND
|
DigiKey | HDMI MALE TO DP MALE LSZH LENGTH Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.3900 | Buy Now |
DISTI #
71740633
|
RS | Digital Cable, HDMI to Displayport, 1.64 Ft, Black, Gold Plated Contact Pins | L-com VHA00014-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1600 / $51.9900 | RFQ |
|
Onlinecomponents.com | HDMI MALE TO DP MALE LSZH LENGTH 0.5M RoHS: Compliant | 0 |
|
$33.7900 / $44.3600 | Buy Now |
DISTI #
77754438
|
Verical | Cable Assembly UL 21118 0.5m Display Port to HDMI 20 to 19 POS M-M Solder-Solder 30AWG Min Qty: 3 Package Multiple: 1 | Americas - 114 |
|
$21.1950 / $42.3900 | Buy Now |
DISTI #
VHA00014-05M
|
L-com US | The DisplayPort to HDMI cable is a cost-effective solution to send video signal from an existing sou... more Min Qty: 1 Package Multiple: 1 | 114 |
|
$21.2000 / $42.3900 | Buy Now |