Part Details for VH5-CONTURA-V-HOLE-PLUG-NO by Carling Technologies
Overview of VH5-CONTURA-V-HOLE-PLUG-NO by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell |
Price & Stock for VH5-CONTURA-V-HOLE-PLUG-NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Accessory - Hole Plug - No Serrations - Fits Contura V - Black. RoHS: Compliant |
760 In Stock |
|
$0.7840 / $2.4720 | Buy Now |
|
Master Electronics | Switch Accessory - Hole Plug - No Serrations - Fits Contura V - Black. RoHS: Compliant |
760 In Stock |
|
$0.7840 / $2.4720 | Buy Now |