Part Details for VH364DSGL by Square D by Schneider Electric
Overview of VH364DSGL by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VH364DSGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0776
|
Newark | Safety Sw, Fusible, 3Pst-No, 200A, 600V, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:200A, Ip/Nema Rating:Nema 4X, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VH364DSGL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,708.0700 / $5,275.7100 | Buy Now |
DISTI #
74654866
|
RS | Switch Fusible Hd 200A 3P Stainless | Square D VH364DSGL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5,177.2800 | RFQ |