Part Details for VH364BAWKGL by Square D by Schneider Electric
Overview of VH364BAWKGL by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VH364BAWKGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1305
|
Newark | Hdss Type12 600V 200 Amp 3 Pole Fuse |Square D By Schneider Electric VH364BAWKGL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,111.3500 / $2,424.1400 | Buy Now |
DISTI #
74654902
|
RS | Safety switch, heavy duty, fused, Type 12, 600V, 200A, 3 pole, ground lugs | Square D VH364BAWKGL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,549.4700 | RFQ |