Part Details for VH322N by Square D by Schneider Electric
Overview of VH322N by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VH322N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0741
|
Newark | Safety Switch, Fusible, 3Pst-No, 60A, No. Of Poles:3 Pole, Contact Voltage Ac Max:240V, Contact Current Ac Max:60A, Ip/Nema Rating:Nema 1, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VH322N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.3800 / $315.9200 | Buy Now |
DISTI #
74654961
|
RS | Safety switch, heavy duty, fused, Type 1, 240V, 60A, 3 pole, neutral installed | Square D VH322N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$271.9200 | RFQ |