There are no models available for this part yet.
Overview of VH223NRB by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VH223NRB by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM0728
|
Newark | Safety Switch, Fusible, Dpst-No, 100A, No. Of Poles:2 Pole, Contact Voltage Ac Max:240V, Contact Current Ac Max:100A, Ip/Nema Rating:Nema 3R, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VH223NRB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$522.6300 / $641.8900 | Buy Now | |
DISTI #
74654906
|
RS | Safety switch, heavy duty, fused, Type 3R, 240V, 100A, 2 pole, neutral installe | Square D VH223NRB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$667.5700 | Buy Now |