Part Details for VH1151500000G by Amphenol Corporation
Overview of VH1151500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VH1151500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VH1151500000G
|
Avnet Americas | VH11515000J0G-508 TB PLUGGABLE PLUG - Bulk (Alt: VH1151500000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 24 Container: Bulk | 0 |
|
$3.5854 | Buy Now |
DISTI #
649-VH11515000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB PLGBLE PLUG | 0 |
|
$3.8900 | Order Now |
Part Details for VH1151500000G
VH1151500000G CAD Models
VH1151500000G Part Data Attributes
|
VH1151500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VH1151500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |