Part Details for VH0751520000G by Anytek Technology Corporation Ltd
Overview of VH0751520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VH0751520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VH0751520000G-ND
|
DigiKey | TERM BLOCK PLUG 7/14POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8203 | Buy Now |
DISTI #
ANYVH0751520000G
|
Heilind Electronics | VH-5.08-7P GREEN - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $7.2900 | Buy Now | |
DISTI #
ANYVH0751520000G
|
Interstate Connecting Components | VH-5.08-7P GREEN - TRIVALENCE | 0 |
|
Buy Now |