Part Details for VH DL 9500 by Arts Energy
Overview of VH DL 9500 by Arts Energy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for VH DL 9500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-VH/DL-9500
|
TME | Re-battery: Ni-MH, D, 1.2V, 9500mAh, soldering lugs, Ø32.15x58.2mm Min Qty: 1 | 176 |
|
$22.6900 / $25.8100 | Buy Now |