Part Details for VGT22EPC-200S6A12 by TDK Corporation
Overview of VGT22EPC-200S6A12 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for VGT22EPC-200S6A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9359
|
Newark | 33Mm X 26.8Mm, -40 To +130 Degc, 1:1.2:0.7:1.2:0.7:1.2:0.7:1.2:0.7, 2.5 H, 2.6Kvrms 1Min. Or 3.2Kvrms 1Sec./Tape And Reel |Tdk VGT22EPC-200S6A12 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180913-1-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 2.5UH SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$9.3614 / $14.9800 | Buy Now |
DISTI #
VGT22EPC-200S6A12
|
Avnet Americas | Power Transformer 1:1.2:0.7:1.2:0.7:1.2:0.7:1.2:0.7 Single Primary Quad Secondary 2.5uH 18-Pin SMD T/R - Tape and Reel (Alt: VGT22EPC-200S6A12) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$11.9872 | Buy Now |
DISTI #
810-VGT22EPC200S6A12
|
Mouser Electronics | Power Transformers 2.5uH 15% Trnsfmr - IGBT/FET RoHS: Compliant | 0 |
|
$9.3600 / $14.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Reel | 0Reel |
|
$9.4500 | Buy Now |
Part Details for VGT22EPC-200S6A12
VGT22EPC-200S6A12 CAD Models
VGT22EPC-200S6A12 Part Data Attributes:
|
VGT22EPC-200S6A12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VGT22EPC-200S6A12
TDK Corporation
Pulse Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 13.7 mm | |
Length | 33 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 2.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 24.8 mm |