-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VGSM-250C-12-CF by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGSM-250C-12-CF-ND
|
DigiKey | AC-DC, 250 W, 12 VDC, SINGLE OUT Min Qty: 1 Lead time: 26 Weeks Container: Box |
25 In Stock |
|
$152.0376 / $189.3100 | Buy Now |
DISTI #
490-VGSM-250C-12-CF
|
Mouser Electronics | Switching Power Supplies ac-dc, 250 W, 12 Vdc, single output, metal case w/ fan , MED | 25 |
|
$152.0300 / $189.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.6300 / $348.5000 | Buy Now |
DISTI #
000000000007294454
|
Sager | AC-DC, 250 W, 12 VDC, SINGLE OUTPUT, METAL CASE W/ FAN , MED | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGSM-250C-12-CF
CUI Inc
Buy Now
|
Compare Parts:
VGSM-250C-12-CF
CUI Inc
Select a part to compare: |
Samacsys Manufacturer | CUI Inc. |