-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1469
|
Newark | Power Supply, Ac-Dc, 15V, 3.4A Rohs Compliant: Yes |Cui VGS-50C-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $17.3400 | Buy Now |
DISTI #
102-VGS-50C-15-ND
|
DigiKey | AC/DC CONVERTER 15V 51W Min Qty: 1 Lead time: 16 Weeks Container: Box |
71 In Stock |
|
$13.1033 / $14.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-50C-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-50C-15
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |