Part Details for VGS-50B-12 by CUI Inc
Overview of VGS-50B-12 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for VGS-50B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VGS-50B Series 50.4 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$21.4400 / $22.5100 | Buy Now |
|
Future Electronics | VGS-50B Series 50.4 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Box | 0Box |
|
$21.4400 | Buy Now |
|
Future Electronics | VGS-50B Series 50.4 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Box | 0Box |
|
$21.4400 | Buy Now |
|
Future Electronics | VGS-50B Series 50.4 W 12 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.3000 / $20.2700 | Buy Now |
|
Onlinecomponents.com | ac-dc, 50 W, 12 Vdc, single output, metal case RoHS: Compliant |
23 In Stock |
|
$20.7400 / $28.3100 | Buy Now |
Part Details for VGS-50B-12
VGS-50B-12 CAD Models
VGS-50B-12 Part Data Attributes
|
VGS-50B-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-50B-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 4.2 A, 50.4 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL, IEC | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 31.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 82 mm |