Part Details for VGS-25-12 by CUI Inc
Overview of VGS-25-12 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGS-25-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12V@2.1 A - 25W RoHS: Compliant |
92 Partner Stock |
|
$25.7800 / $38.4600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Enclosed - 12V@2.1 A - 25W RoHS: Compliant |
92 Partner Stock |
|
$25.7800 / $38.4600 | Buy Now |
Part Details for VGS-25-12
VGS-25-12 CAD Models
VGS-25-12 Part Data Attributes
|
VGS-25-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-25-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 2.1 A, 25 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Length | 78.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | YES | |
Width | 51.5 mm |
Alternate Parts for VGS-25-12
This table gives cross-reference parts and alternative options found for VGS-25-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-25-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMW36-112P | 36 Watt AC/DC module, medical/household, 85-264 VAC input, outlet box mountable, fully encapsulated IP68 housing, THT | Traco Power | VGS-25-12 vs TMW36-112P |
VGS-35B-12 | Chassis Mount Power Supply, 12 Vdc, 3 A, 36 W | CUI Inc | VGS-25-12 vs VGS-35B-12 |
VGS-35W-12-A | Power Supply Module | CUI Inc | VGS-25-12 vs VGS-35W-12-A |