Part Details for VGS-200C-15 by Bel Fuse
Overview of VGS-200C-15 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8229HRZ-R7 | Analog Devices | UltraLow Noise 200C Precision | |
AD8229HDZ | Analog Devices | UltraLow Noise 200C Precision | |
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for VGS-200C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VGS-200C-15
|
Avnet Americas | AC-DC, 200 W, 15 VDC, SINGLE OUTPUT, METAL CASE - Trays (Alt: VGS-200C-15) Min Qty: 26 Package Multiple: 26 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |