-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VGS-100W-24 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0392-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3594893
|
Farnell | POWER SUPPLY, AC-DC, 24V, 4.5A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 19 |
|
$27.9696 / $50.1128 | Buy Now |
DISTI #
102-VGS-100W-24-ND
|
DigiKey | AC/DC CONVERTER 24V 108W Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$25.8540 / $27.1500 | Buy Now |
DISTI #
V99:2348_25074307
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Americas - 2 |
|
$20.2500 / $23.1000 | Buy Now |
DISTI #
73479095
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 2 |
|
$20.2500 / $23.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-100W-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-100W-24
CUI Inc
Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-20 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | DC INPUT VOLTAGE IS FROM 127 TO 431V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |
This table gives cross-reference parts and alternative options found for VGS-100W-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-100W-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VGS-100W-24-A | CUI Inc | Check for Price | Power Supply Module | VGS-100W-24 vs VGS-100W-24-A |
VGS-100W-24-B | CUI Inc | Check for Price | Power Supply Module | VGS-100W-24 vs VGS-100W-24-B |
AMES100-24SNZ-P | Aimtec | $22.5961 | Power Supply Module | VGS-100W-24 vs AMES100-24SNZ-P |
VGS-100C-24-B | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid | VGS-100W-24 vs VGS-100C-24-B |
LCS100US24 | XP Power | $15.9468 | AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, Module-8 | VGS-100W-24 vs LCS100US24 |