Part Details for VGS-100C-5 by Bel Fuse
Overview of VGS-100C-5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F100CGALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for VGS-100C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VGS-100C-5
|
Avnet Americas | AC-DC, 100 W, 5 VDC, SINGLE OUTPUT, METAL CASE - Boxed Product (Development Kits) (Alt: VGS-100C-5) Min Qty: 36 Package Multiple: 18 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
RFQ |