Part Details for VGS-100B-24 by CUI Inc
Overview of VGS-100B-24 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VGS-100B-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4973-ND
|
DigiKey | AC/DC CONVERTER 24V 108W Min Qty: 1 Lead time: 31 Weeks Container: Box |
95 In Stock |
|
$30.2030 / $36.6800 | Buy Now |
DISTI #
490-VGS-100B-24
|
Mouser Electronics | Switching Power Supplies 108W 24V 4.5A Enclosed Chassis Mnt RoHS: Compliant | 15 |
|
$30.1600 / $35.6000 | Buy Now |
|
Future Electronics | VGS-100B Series 108 W 24 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Box | 0Box |
|
$30.6700 | Buy Now |
|
Future Electronics | VGS-100B Series 108 W 24 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Bulk | 0Bulk |
|
$30.6700 / $32.2000 | Buy Now |
|
Future Electronics | VGS-100B Series 108 W 24 V Single Output Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Box | 0Box |
|
$30.6700 | Buy Now |
|
Onlinecomponents.com | ac-dc, 100 W, 24 Vdc, single output, metal case RoHS: Compliant | 0 |
|
$27.6900 / $37.6000 | Buy Now |
DISTI #
000000000006366810
|
Sager | Switching Power Supplies 108W 24V 4.5A Enclosed Chassis Mnt Min Qty: 1 | 0 |
|
$30.5100 / $35.6000 | Buy Now |
|
Neutron USA | Switching Power Supplies 108W 24V 4.5A Enclosed Chassis Mnt | 50 |
|
$101.0000 | Buy Now |
Part Details for VGS-100B-24
VGS-100B-24 CAD Models
VGS-100B-24 Part Data Attributes:
|
VGS-100B-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-100B-24
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 4.5 A, 108 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-19 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 97.5 mm |
Alternate Parts for VGS-100B-24
This table gives cross-reference parts and alternative options found for VGS-100B-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-100B-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-100W-24 | Power Supply Module | CUI Inc | VGS-100B-24 vs VGS-100W-24 |