Part Details for VGS-100-12 by CUI Inc
Overview of VGS-100-12 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for VGS-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4734
|
Newark | Ac-100W 12Vsingle Output Metal Case |Cui VGS-100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0100 / $105.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12V@8.5 A - 102W RoHS: Compliant |
94 Partner Stock |
|
$119.9300 / $141.2100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Enclosed - 12V@8.5 A - 102W RoHS: Compliant |
94 Partner Stock |
|
$119.9300 / $141.2100 | Buy Now |
Part Details for VGS-100-12
VGS-100-12 CAD Models
VGS-100-12 Part Data Attributes:
|
VGS-100-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-100-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 8.5 A, 102 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAVE 125V TO 373V DC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES | |
Width | 97.5 mm |
Alternate Parts for VGS-100-12
This table gives cross-reference parts and alternative options found for VGS-100-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-100-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-100B-12 | Chassis Mount Power Supply, 12 Vdc, 7.5 A, 90 W | CUI Inc | VGS-100-12 vs VGS-100B-12 |