Part Details for VGN10004000A by Essentra Components
Overview of VGN10004000A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGN10004000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74522114
|
RS | Tube End Grip, Hole Diameter - 1", 4"L, PVC Black PolyVinyl | Essentra Components VGN10004000A RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 350 | 0 |
|
$0.6970 | Buy Now |
|
Onlinecomponents.com | Tube End Grip - Hole Diameter - 25.4 mm (1.000 in) - Length - 101.6 mm (4.000 in) - Grip Type - Finger Grasp | 0 |
|
$0.6840 / $1.0290 | Buy Now |
DISTI #
RICVGN10004000A
|
DB Roberts | 0 |
|
RFQ |
Part Details for VGN10004000A
VGN10004000A CAD Models
VGN10004000A Part Data Attributes:
|
VGN10004000A
Essentra Components
Buy Now
|
Compare Parts:
VGN10004000A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |