Part Details for VGDJBC0B-G8CUA-100 by Carling Technologies
Overview of VGDJBC0B-G8CUA-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGDJBC0B-G8CUA-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VGDJBC0B-G8CUA-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1430 | Buy Now |
DISTI #
691-RCV-00114700
|
Mouser Electronics | Rocker Switches VGDJBC0B-G8CUA-100 | 0 |
|
$18.8500 / $25.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7700 / $19.8000 | Buy Now |
DISTI #
000000000006260474
|
Sager | Littelfuse VGDJBC0BG8CUA100 Min Qty: 1 | 0 |
|
$9.4900 / $24.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7700 / $19.8000 | Buy Now |