Part Details for VGD2GHNB-AAC00-000 by Carling Technologies
Overview of VGD2GHNB-AAC00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VGD2GHNB-AAC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1068
|
Newark | Switch, Rocker, Spst, 20A, Black, Switch Operation:On-On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies VGD2GHNB-AAC00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5700 / $21.5400 | Buy Now |
DISTI #
432-1090-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
216 In Stock |
|
$18.9660 / $30.0400 | Buy Now |
DISTI #
691-VGD2GHNBAAC00000
|
Mouser Electronics | Rocker Switches 2-pole, ON - ON - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base RoHS: Compliant | 102 |
|
$21.7300 / $26.6500 | Buy Now |
|
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
28 In Stock |
|
$11.4000 / $25.0600 | Buy Now |
|
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
28 In Stock |
|
$11.4000 / $25.0600 | Buy Now |
Part Details for VGD2GHNB-AAC00-000
VGD2GHNB-AAC00-000 CAD Models
VGD2GHNB-AAC00-000 Part Data Attributes
|
VGD2GHNB-AAC00-000
Carling Technologies
Buy Now
|
Compare Parts:
VGD2GHNB-AAC00-000
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |