-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 60V, 1.5J, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3444
|
Newark | Varistor, Multilayer, 76V, 120V, 1210, Voltage Rating Vac:42V, Voltage Rating V Dc:60V, Product Range:Transguard Series, Clamping Voltage Vc Max:120V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VGAS121060J121DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7320 / $1.0500 | Buy Now |
DISTI #
478-9654-1-ND
|
DigiKey | VARISTOR 76V 250A 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3454 / $1.5100 | Buy Now |
DISTI #
VGAS121060J121DP
|
Avnet Americas | Varistor Multilayer 60VDC/42VAC 400pF 5A 76V 1210 SMD T/R - Custom Tape W/Leader (Alt: VGAS121060J121DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-VGAS121060J121DP
|
Mouser Electronics | Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V RoHS: Compliant | 1618 |
|
$0.3690 / $1.4400 | Buy Now |
DISTI #
VGAS121060J121DP
|
TTI | Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3530 / $0.4480 | Buy Now |
DISTI #
VGAS121060J121DP
|
Avnet Abacus | Varistor Multilayer 60VDC/42VAC 400pF 5A 76V 1210 SMD T/R (Alt: VGAS121060J121DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGAS121060J121DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS121060J121DP
Kyocera AVX Components
Varistor, 60V, 1.5J, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 42 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 60 V |