VGAS121016J400TP
Kyocera AVX Components
Description: Varistor, 16V, 1.6J, Surface Mount, CHIP, 1210

Overview of VGAS121016J400TP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for VGAS121016J400TP by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # VGAS121016J400TP
Avnet Abacus (Alt: VGAS121016J400TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VGAS121016J400TP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VGAS121016J400TP by Kyocera AVX Components

VGAS121016J400TP
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
13 V
Energy Absorbing Capacity-Max
1.6 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.7 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.49 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
0.03 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
16 V
Want to compare parts?
  1. VGAS121016J400TP
    Kyocera AVX Components
    Varistor, 16V, 1.6J, Surface Mount, CHIP, 1210
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VGAS121016J400TP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VGAS121016J400TP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VGAS121016J400TP would you like to use for your alert(s)?
  • Please alert me when VGAS121016J400TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VGAS121016J400TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VGAS121016J400TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VGAS121016J400TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VGAS121016J400TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VGAS121016J400TP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: