Part Details for VGAS121016J400DP by Kyocera AVX Components
Overview of VGAS121016J400DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS121016J400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3440
|
Newark | Varistor, Multilayer, 25.5V, 42V, 1210, Voltage Rating Vac:13V, Voltage Rating V Dc:16V, Product Range:Transguard Series, Clamping Voltage Vc Max:42V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VGAS121016J400DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7760 / $1.0700 | Buy Now |
DISTI #
478-9650-1-ND
|
DigiKey | VARISTOR 25.5V 500A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4063 / $0.8800 | Buy Now |
DISTI #
581-VGAS121016J400DP
|
Mouser Electronics | Varistors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.4060 / $0.8800 | Order Now |
DISTI #
VGAS121016J400DP
|
TTI | Varistors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3690 / $0.4060 | Buy Now |
DISTI #
VGAS121016J400DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 16VDC/13VAC 3100pF 5A 25.5V 1210 SMD T/R (Alt: VGAS121016J400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VGAS121016J400DP
VGAS121016J400DP CAD Models
VGAS121016J400DP Part Data Attributes
|
VGAS121016J400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS121016J400DP
Kyocera AVX Components
Varistor, 16V, 1.6J, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |