Part Details for VG96929B1-32ZN by ITT Interconnect Solutions
Results Overview of VG96929B1-32ZN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG96929B1-32ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG96929B1-32ZN
|
Avnet Americas | - Bulk (Alt: VG96929B1-32ZN) Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$246.3546 / $528.5655 | Buy Now |
DISTI #
ITTVG96929B1-32ZN
|
Heilind Electronics | VG96929B1-32ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector RoHS: Compliant |
6 In Stock |
|
$455.6400 / $645.9300 | Buy Now |
DISTI #
ITTVG96929B1-32ZN
|
Interstate Connecting Components | VG96929B1-32ZN | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector RoHS: Compliant |
6 In Stock |
|
$455.6400 / $645.9300 | Buy Now |