Part Details for VG95328M24-61PY by ITT Interconnect Solutions
Overview of VG95328M24-61PY by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLVR3861PY | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD | |
74CBTLVR3861PY8 | Renesas Electronics Corporation | 20BIT BUS SWITCH 3.3V DD |
Price & Stock for VG95328M24-61PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328M24-61PY
|
Avnet Americas | - Bulk (Alt: VG95328M24-61PY) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0668 / $98.7791 | Buy Now |
DISTI #
965-VG95328M2461PY
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$108.7500 | Order Now |
DISTI #
ITTVG95328M24-61PY
|
Heilind Electronics | VG95328M24-61PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$90.9800 / $242.8100 | Buy Now | |
DISTI #
ITTVG95328M24-61PY
|
Interstate Connecting Components | VG95328M24-61PY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$90.9800 / $242.8100 | Buy Now |