Part Details for VG95328M145PY by ITT Interconnect Solutions
Overview of VG95328M145PY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95328M145PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P3025
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon VG95328M145PY Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2600 / $58.4100 | Buy Now |
DISTI #
20706175
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$74.3266 | Buy Now |
|
ComSIT USA | STRAIGHT PLUG MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug RoHS: Not Compliant | Europe - 2 |
|
RFQ |
Part Details for VG95328M145PY
VG95328M145PY CAD Models
VG95328M145PY Part Data Attributes
|
VG95328M145PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328M145PY
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 184 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |