Part Details for VG95328M12-3SN by ITT Interconnect Solutions
Overview of VG95328M12-3SN by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95328M12-3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-VG95328M12-3SN-ND
|
DigiKey | CONN PLUG 3POS CABLE SKT MARKETPLACE PRODUCT |
52 In Stock |
|
Buy Now | |
DISTI #
VG95328M12-3SN
|
Avnet Americas | Conn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: VG95328M12-3SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2875 / $67.9505 | Buy Now |
DISTI #
965-VG95328M123SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$53.7900 / $55.9000 | Order Now |
DISTI #
ITTVG95328M12-3SN
|
Heilind Electronics | VG95328M12-3SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.9900 / $91.8300 | Buy Now | |
DISTI #
20706154
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$65.3029 / $84.2997 | Buy Now |
DISTI #
ITTVG95328M12-3SN
|
Interstate Connecting Components | VG95328M12-3SN | 0 |
|
Buy Now | |
DISTI #
VG95328M12-3SN
|
PEI Genesis | KPSE 3C 3#16 SKT PLUG Min Qty: 1 | 183 |
|
$48.7900 / $81.3100 | Buy Now |
DISTI #
121617-0365
|
Avnet Abacus | Conn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 121617-0365) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$44.9900 / $91.8300 | Buy Now |
Part Details for VG95328M12-3SN
VG95328M12-3SN CAD Models
VG95328M12-3SN Part Data Attributes
|
VG95328M12-3SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328M12-3SN
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |