There are no models available for this part yet.
Overview of VG95328M12-10PZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
SN74V293-10PZA | Texas Instruments | 65536 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 |
Price & Stock for VG95328M12-10PZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG95328M12-10PZ
|
Avnet Americas | - Bulk (Alt: VG95328M12-10PZ) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5000 / $66.4335 | Buy Now | |
DISTI #
965-VG95328M1210PZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$49.6800 / $52.5800 | Order Now | |
DISTI #
ITTVG95328M12-10PZ
|
Heilind Electronics | VG95328M12-10PZ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$43.9900 / $89.7800 | Buy Now | |||
DISTI #
ITTVG95328M12-10PZ
|
Interstate Connecting Components | VG95328M12-10PZ | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$43.9900 / $89.7800 | Buy Now |
CAD Models for VG95328M12-10PZ by ITT Interconnect Solutions
Part Data Attributes for VG95328M12-10PZ by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
34 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
295
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
Z
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
12-10
|