There are no models available for this part yet.
Overview of VG95234P15 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VG95234P15 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-VG95234P15-ND
|
DigiKey | CONTACT PIN 16-18AWG CRIMP SLVR Min Qty: 1 MARKETPLACE PRODUCT |
167842 In Stock |
|
$0.2100 / $0.6300 | Buy Now | |
DISTI #
ITTVG95234P15
|
Heilind Electronics | CA BAYONET PIN 16-18AWG CRIMP 121053-3532 | Americas - 0 in Stock |
|
$0.5968 / $0.6771 | Buy Now | |
Onlinecomponents.com | Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive RoHS: Compliant |
392 In Stock |
|
$0.5400 / $1.1290 | Buy Now | ||
DISTI #
20886559
|
Verical | Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 167842 |
|
$0.4218 / $0.4727 | Buy Now | |
DISTI #
ITTVG95234P15
|
Interstate Connecting Components | CA BAYONET PIN 16-18AWG CRIMP 121053-3532 | 0 |
|
$0.5968 / $0.6771 | Buy Now | |
DISTI #
VG95234P15
|
PEI Genesis | CAB CON 16 PIN 18/16 F80 A36 Min Qty: 1 | 499362 |
|
$0.2100 / $0.3500 | Buy Now | |
Master Electronics | Contact PIN 15 Size Crimp ST Cable Mount 16-18AWG Automotive RoHS: Compliant |
392 In Stock |
|
$0.5400 / $1.1290 | Buy Now |