Part Details for VG95234M-20A9PX by ITT Interconnect Solutions
Overview of VG95234M-20A9PX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234M-20A9PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234M-20A9PX
|
Avnet Americas | - Bulk (Alt: VG95234M-20A9PX) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.0418 / $79.1882 | Buy Now |
DISTI #
ITTVG95234M-20A9PX
|
Heilind Electronics | VG95234M-20A9PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$76.2400 / $214.3400 | Buy Now | |
DISTI #
38887703
|
Verical | Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$55.6051 / $73.8032 | Buy Now |
DISTI #
ITTVG95234M-20A9PX
|
Interstate Connecting Components | VG95234M-20A9PX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$76.2400 / $214.3400 | Buy Now |
Part Details for VG95234M-20A9PX
VG95234M-20A9PX CAD Models
VG95234M-20A9PX Part Data Attributes
|
VG95234M-20A9PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234M-20A9PX
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 9 | |
Contact Sizes | 25 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 20A9 |
Alternate Parts for VG95234M-20A9PX
This table gives cross-reference parts and alternative options found for VG95234M-20A9PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234M-20A9PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VG95234E120A9PX | ITT Interconnect Solutions | $85.3811 | MIL Series Connector | VG95234M-20A9PX vs VG95234E120A9PX |
VG95234D-20A9P1Y | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug | VG95234M-20A9PX vs VG95234D-20A9P1Y |
VG95234M-20A9PY | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | VG95234M-20A9PX vs VG95234M-20A9PY |
VG95234E1-20A9PX | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | VG95234M-20A9PX vs VG95234E1-20A9PX |
VG95234K-20A9P1X | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Plug | VG95234M-20A9PX vs VG95234K-20A9P1X |
VG95234D-20A9P1X | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug | VG95234M-20A9PX vs VG95234D-20A9P1X |
VG95234G-20A9PX | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | VG95234M-20A9PX vs VG95234G-20A9PX |
VG95234K-20A9P1Y | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Plug | VG95234M-20A9PX vs VG95234K-20A9P1Y |
VG95234G-20A9PY | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | VG95234M-20A9PX vs VG95234G-20A9PY |
VG95234D-20A9P1N | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug | VG95234M-20A9PX vs VG95234D-20A9P1N |