There are no models available for this part yet.
Overview of VG95234KR10SL by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VG95234KR10SL by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-VG95234KR10SL-ND
|
DigiKey | CONN PROTECTIVE COVER 10SL BLACK Min Qty: 1 MARKETPLACE PRODUCT |
678 In Stock |
|
$18.4700 / $24.4200 | Buy Now | |
DISTI #
VG95234KR10SL
|
Avnet Americas | Connector Accessories Metal Protecting Cap for Receptacle Aluminum Alloy Shell Size 10SL - Bulk (Alt: VG95234KR10SL) Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7125 / $42.7905 | Buy Now | |
DISTI #
965-VG95234KR10SL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAB CAP RECP 10SL RoHS: Not Compliant | 0 |
|
$32.0000 / $36.2000 | Order Now | |
DISTI #
ITTVG95234KR10SL
|
Heilind Electronics | VG95234KR10SL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9400 / $42.9600 | Buy Now | ||
DISTI #
20705754
|
Verical | DUST CAP Receptacle SHELL SIZE 12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 678 |
|
$13.9662 / $20.4746 | Buy Now | |
DISTI #
ITTVG95234KR10SL
|
Interstate Connecting Components | VG95234KR10SL | 0 |
|
Buy Now | ||
DISTI #
VG95234KR10SL
|
PEI Genesis | CAB CAP RECP 10SL Min Qty: 1 | 2745 |
|
$11.2800 / $24.4300 | Buy Now | |
DISTI #
121003-3001
|
Avnet Abacus | Connector Accessories Metal Protecting Cap for Receptacle Aluminum Alloy Shell Size 10SL (Alt: 121003-3001) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$30.9400 / $42.9600 | Buy Now |