Part Details for VG95234G-32-7SN by Amphenol Corporation
Overview of VG95234G-32-7SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234G-32-7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-VG95234G327SN
|
Mouser Electronics | Circular MIL Spec Connector Plug Crimp 35 contacts RoHS: Not Compliant | 0 |
|
$187.3500 / $194.3200 | Order Now |
Part Details for VG95234G-32-7SN
VG95234G-32-7SN CAD Models
VG95234G-32-7SN Part Data Attributes
|
VG95234G-32-7SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VG95234G-32-7SN
Amphenol Corporation
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 28,7 | |
Contact Sizes | 25,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FREE CONNECTOR STRAIGHT | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 32-7 |
Alternate Parts for VG95234G-32-7SN
This table gives cross-reference parts and alternative options found for VG95234G-32-7SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234G-32-7SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCA00ME-32-7SB | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | VG95234G-32-7SN vs GCA00ME-32-7SB |
GCA00E-32-7SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs GCA00E-32-7SB-01 |
GCA00E-32-7SB | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | VG95234G-32-7SN vs GCA00E-32-7SB |
VG95234D-32-7SN | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs VG95234D-32-7SN |
VG95234E-32-7SN | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs VG95234E-32-7SN |
VG95234B1-32-7SN | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs VG95234B1-32-7SN |
CIR00A-32-7S-F80-VO | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs CIR00A-32-7S-F80-VO |
GCA00ME-32-7SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs GCA00ME-32-7SB-01 |
VG95234F-32-7SN | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs VG95234F-32-7SN |
GCA00PG-32-7SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | VG95234G-32-7SN vs GCA00PG-32-7SB-01 |