Part Details for VG95234G-22-2S1N by ITT Interconnect Solutions
Results Overview of VG95234G-22-2S1N by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95234G-22-2S1N Information
VG95234G-22-2S1N by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VG95234G-22-2S1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007363
|
Farnell | CIRCULAR, SIZE 22, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 612 |
|
$158.2107 | Buy Now |
DISTI #
VG95234G-22-2S1N
|
Avnet Americas | - Bulk (Alt: VG95234G-22-2S1N) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9792 / $82.0942 | Buy Now |
DISTI #
ITTVG95234G-22-2S1N
|
Heilind Electronics | VG95234G-22-2S1N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.2400 / $245.2700 | Buy Now |
DISTI #
62543300
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 605 |
|
$59.3929 / $78.8304 | Buy Now |
DISTI #
ITTVG95234G-22-2S1N
|
Interstate Connecting Components | VG95234G-22-2S1N | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.2400 / $245.2700 | Buy Now |
Part Details for VG95234G-22-2S1N
VG95234G-22-2S1N CAD Models
VG95234G-22-2S1N Part Data Attributes
|
VG95234G-22-2S1N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234G-22-2S1N
ITT Interconnect Solutions
CONN PLUG 3POS INLINE W/SKTS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 22-2 |
Alternate Parts for VG95234G-22-2S1N
This table gives cross-reference parts and alternative options found for VG95234G-22-2S1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234G-22-2S1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3106E22-2S-B-14 | ITT Interconnect Solutions | Check for Price | MIL Series Connector | VG95234G-22-2S1N vs CA3106E22-2S-B-14 |
VG95234D-22-2S1N | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Plug | VG95234G-22-2S1N vs VG95234D-22-2S1N |
CA3106E22-2S-B-15 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | VG95234G-22-2S1N vs CA3106E22-2S-B-15 |
VG95234M-22-2S1N | ITT Interconnect Solutions | $121.8971 | CONN PLUG 3POS INLINE W/SKTS | VG95234G-22-2S1N vs VG95234M-22-2S1N |
CA3106E22-2S-B-F80 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | VG95234G-22-2S1N vs CA3106E22-2S-B-F80 |
CA3108F22-2S-B-15 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | VG95234G-22-2S1N vs CA3108F22-2S-B-15 |
CA3106E22-2S-B-01 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | VG95234G-22-2S1N vs CA3106E22-2S-B-01 |