Part Details for VG95234F-22-27PN by Amphenol Corporation
Overview of VG95234F-22-27PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P27PNS260GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type 6+6 with peg 2.5mm, , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P27PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type 6+6 with peg 2.5mm, , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P27PNG350GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type 6+6 with peg 2.5mm, , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for VG95234F-22-27PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-VG95234F2227PN
|
Mouser Electronics | Circular MIL Spec Connector Receptacle Crimp 9 contacts RoHS: Not Compliant | 0 |
|
$55.5500 / $68.9400 | Order Now |
Part Details for VG95234F-22-27PN
VG95234F-22-27PN CAD Models
VG95234F-22-27PN Part Data Attributes
|
VG95234F-22-27PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VG95234F-22-27PN
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,1 | |
Contact Sizes | 60,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | INLINE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 22-27 |
Alternate Parts for VG95234F-22-27PN
This table gives cross-reference parts and alternative options found for VG95234F-22-27PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234F-22-27PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234B2-22-27PN | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234F-22-27PN vs VG95234B2-22-27PN |
VG95234U1-22-27PN | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234F-22-27PN vs VG95234U1-22-27PN |
VG95234B1-22-27PNJ | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234F-22-27PN vs VG95234B1-22-27PNJ |
VG95234B1-22-27PN | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234F-22-27PN vs VG95234B1-22-27PN |
VG95234U2-22-27PN | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234F-22-27PN vs VG95234U2-22-27PN |