Part Details for VG95234E-20A48PN by ITT Interconnect Solutions
Overview of VG95234E-20A48PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234E-20A48PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7976
|
Newark | Ca Bayonet |Itt Cannon VG95234E-20A48PN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8200 / $88.7500 | Buy Now |
DISTI #
VG95234E-20A48PN
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: VG95234E-20A48PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6875 / $118.9735 | Buy Now |
DISTI #
121108-3023 A
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: 121108-3023 A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6875 / $118.9735 | Buy Now |
DISTI #
ITTVG95234E-20A48PN
|
Heilind Electronics | VG95234E-20A48PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$82.3500 / $231.5200 | Buy Now | |
DISTI #
ITTVG95234E-20A48PN
|
Interstate Connecting Components | VG95234E-20A48PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$82.3500 / $231.5200 | Buy Now |
Part Details for VG95234E-20A48PN
VG95234E-20A48PN CAD Models
VG95234E-20A48PN Part Data Attributes
|
VG95234E-20A48PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234E-20A48PN
ITT Interconnect Solutions
CONN PLUG 19POS RT ANG W/PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 20A48 |
Alternate Parts for VG95234E-20A48PN
This table gives cross-reference parts and alternative options found for VG95234E-20A48PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234E-20A48PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234D-20A48P1X | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Plug | ITT Interconnect Solutions | VG95234E-20A48PN vs VG95234D-20A48P1X |
VG95234H-20A48PY | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234E-20A48PN vs VG95234H-20A48PY |