There are no models available for this part yet.
Overview of VG95234DH28-1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VG95234DH28-1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R9889
|
Newark | Ca Bayonet |Itt Cannon VG95234DH28-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2500 | Buy Now | |
DISTI #
5664-VG95234DH28-1-ND
|
DigiKey | CONN FLANGE GASKET 28 Min Qty: 1 MARKETPLACE PRODUCT |
990 In Stock |
|
$0.6700 / $0.8900 | Buy Now | |
DISTI #
VG95234DH28-1
|
Avnet Americas | Connector Accessories Sealing Gasket Polychloropen Shell Size 28 - Bulk (Alt: VG95234DH28-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4375 / $1.3505 | Buy Now | |
DISTI #
ITTVG95234DH28-1
|
Heilind Electronics | VG95234DH28-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4654 / $1.4375 | Buy Now | ||
DISTI #
63244931
|
Verical | GASKETS FOR REAR PANEL MOUNTING RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 990 |
|
$0.6782 / $0.9000 | Buy Now | |
DISTI #
ITTVG95234DH28-1
|
Interstate Connecting Components | VG95234DH28-1 | 0 |
|
Buy Now | ||
DISTI #
121053-3309
|
Avnet Abacus | Connector Accessories Sealing Gasket Polychloropen Shell Size 28 (Alt: 121053-3309) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4654 / $1.4375 | Buy Now |
CAD Models for VG95234DH28-1 by ITT Interconnect Solutions
Part Data Attributes for VG95234DH28-1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
GASKET
|
Shell Sizes
|
28
|