Part Details for VG95234D-18-11PN by ITT Interconnect Solutions
Overview of VG95234D-18-11PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PN5110GFLF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles-Rear Plug up,ROHS Compliant |
Price & Stock for VG95234D-18-11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234D-18-11PN
|
Avnet Americas | - Bulk (Alt: VG95234D-18-11PN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5000 / $84.7485 | Buy Now |
DISTI #
ITTVG95234D-18-11PN
|
Heilind Electronics | VG95234D-18-11PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$56.8700 / $155.7500 | Buy Now | |
DISTI #
20705549
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$42.8320 / $56.8496 | Buy Now |
DISTI #
ITTVG95234D-18-11PN
|
Interstate Connecting Components | VG95234D-18-11PN | 0 |
|
Buy Now | |
DISTI #
VG95234D-18-11PN
|
PEI Genesis | CAB 5C 5#12 PIN PLUG Min Qty: 1 | 343 |
|
$32.6100 / $70.6500 | Buy Now |
|
Master Electronics | 0 |
|
$56.8700 / $155.7500 | Buy Now |
Part Details for VG95234D-18-11PN
VG95234D-18-11PN CAD Models
VG95234D-18-11PN Part Data Attributes
|
VG95234D-18-11PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234D-18-11PN
ITT Interconnect Solutions
CONN PLUG 5POS CABLE PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 25 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |