-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 3POS INLINE W/SKTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG95234D-10SL-3SN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7973
|
Newark | Ca Bayonet |Itt Cannon VG95234D-10SL-3SN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1600 / $49.0800 | Buy Now |
DISTI #
VG95234D-10SL-3SN-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VG95234D-10SL-3SN
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: VG95234D-10SL... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6997 / $41.4045 | Buy Now |
DISTI #
121133-3009
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 121133-3009) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3265 / $38.9509 | Buy Now |
DISTI #
ITTVG95234D-10SL-3SN
|
Heilind Electronics | VG95234D-10SL-3SN 121133-3009 | Americas - 0 in Stock |
|
$45.1029 / $45.7762 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9900 / $52.8800 | Buy Now |
DISTI #
ITTVG95234D-10SL-3SN
|
Interstate Connecting Components | VG95234D-10SL-3SN 121133-3009 | 0 |
|
$45.1029 / $45.7762 | Buy Now |
DISTI #
121133-3009
|
Avnet Abacus | Conn MILC5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 121133-3009) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.9900 / $52.8800 | Buy Now |
|
Vyrian | Connectors | 64 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VG95234D-10SL-3SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234D-10SL-3SN
ITT Interconnect Solutions
CONN PLUG 3POS INLINE W/SKTS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |
This table gives cross-reference parts and alternative options found for VG95234D-10SL-3SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234D-10SL-3SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VG95234G10SL3SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | VG95234D-10SL-3SN vs VG95234G10SL3SN |
VG95234E-10SL-3SN | ITT Interconnect Solutions | $58.5585 | CONN PLUG 3POS RT ANG W/SKTS | VG95234D-10SL-3SN vs VG95234E-10SL-3SN |
VG95234E-10SL-3SN | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | VG95234D-10SL-3SN vs VG95234E-10SL-3SN |
VG95234M-10SL-3SN | ITT Interconnect Solutions | $59.8528 | CONN PLUG 3POS INLINE W/SKTS | VG95234D-10SL-3SN vs VG95234M-10SL-3SN |