Part Details for VG95234B2-20-8SN by ITT Interconnect Solutions
Overview of VG95234B2-20-8SN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VG95234B2-20-8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234B2-20-8SN
|
Avnet Americas | - Bulk (Alt: VG95234B2-20-8SN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0375 / $50.0980 | Buy Now |
DISTI #
ITTVG95234B2-20-8SN
|
Heilind Electronics | VG95234B2-20-8SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$33.6200 / $92.0700 | Buy Now | |
DISTI #
ITTVG95234B2-20-8SN
|
Interstate Connecting Components | VG95234B2-20-8SN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$33.6200 / $92.0700 | Buy Now |
Part Details for VG95234B2-20-8SN
VG95234B2-20-8SN CAD Models
VG95234B2-20-8SN Part Data Attributes:
|
VG95234B2-20-8SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234B2-20-8SN
ITT Interconnect Solutions
CONN RCPT 6POS BOX MNT W/SKTS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4,2 | |
Contact Sizes | 100,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-8 |