Part Details for VG95234A365PX by ITT Interconnect Solutions
Overview of VG95234A365PX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234A365PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1806
|
Newark | Ca Bayonet |Itt Cannon VG95234A365PX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4200 / $73.0100 | Buy Now |
DISTI #
VG95234A365PX-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1977 | Buy Now |
DISTI #
965-VG95234A365PX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$73.1800 | Order Now |
DISTI #
20886358
|
Verical | Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 608 |
|
$73.1575 | Buy Now |
Part Details for VG95234A365PX
VG95234A365PX CAD Models
VG95234A365PX Part Data Attributes
|
VG95234A365PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A365PX
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 500 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |
Alternate Parts for VG95234A365PX
This table gives cross-reference parts and alternative options found for VG95234A365PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234A365PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234C1-36-5P1N | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234C1-36-5P1N |
VG95234C1-36-5P1Y | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234C1-36-5P1Y |
VG95234J1-36-5P1N | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234J1-36-5P1N |
VG95234J1-36-5P1X | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234J1-36-5P1X |
VG95234C2-36-5P1N | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234C2-36-5P1N |
VG95234C2-36-5P1X | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234C2-36-5P1X |
VG95234J2-36-5P1N | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234J2-36-5P1N |
VG95234A-36-5PX | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234A365PX vs VG95234A-36-5PX |
VG95234J1-36-5P1Y | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A365PX vs VG95234J1-36-5P1Y |