Part Details for VG95234A10SL3SNH by ITT Interconnect Solutions
Overview of VG95234A10SL3SNH by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234A10SL3SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234A10SL3SNH-ND
|
DigiKey | CIRCULAR Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-VG95234A10SL3SNH
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$11.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8400 / $35.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8400 / $35.2000 | Buy Now |
Part Details for VG95234A10SL3SNH
VG95234A10SL3SNH CAD Models
VG95234A10SL3SNH Part Data Attributes
|
VG95234A10SL3SNH
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A10SL3SNH
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |
Alternate Parts for VG95234A10SL3SNH
This table gives cross-reference parts and alternative options found for VG95234A10SL3SNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234A10SL3SNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234V-10SL-3SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234A10SL3SNH vs VG95234V-10SL-3SN |
VG95234J1-10SL-3S1N | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A10SL3SNH vs VG95234J1-10SL-3S1N |
VG95234N110SL3SNH | MIL Series Connector | ITT Interconnect Solutions | VG95234A10SL3SNH vs VG95234N110SL3SNH |