Part Details for VG95234A-10SL-3SN-1-J by ITT Interconnect Solutions
Overview of VG95234A-10SL-3SN-1-J by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for VG95234A-10SL-3SN-1-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234A-10SL-3SN-
|
Avnet Americas | - Bulk (Alt: VG95234A-10SL-3SN-) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7000 / $20.4980 | Buy Now |
DISTI #
965-VG952341SL3SN1J
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.8800 / $16.2200 | Order Now |
DISTI #
ITTVG95234A-10SL-3SN-1-J
|
Heilind Electronics | VG95234A-10SL-3SN-1-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7500 / $28.8100 | Buy Now |
DISTI #
ITTVG95234A-10SL-3SN-1-J
|
Interstate Connecting Components | VG95234A-10SL-3SN-1-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.7500 / $28.8100 | Buy Now |
Part Details for VG95234A-10SL-3SN-1-J
VG95234A-10SL-3SN-1-J CAD Models
VG95234A-10SL-3SN-1-J Part Data Attributes
|
VG95234A-10SL-3SN-1-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A-10SL-3SN-1-J
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | TIN ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |