Part Details for VG95234A-10SL-3PN-J by ITT Interconnect Solutions
Overview of VG95234A-10SL-3PN-J by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234A-10SL-3PN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-VG95234A-10SL-3PN-J-ND
|
DigiKey | CA-B 3C 3#15S PIN BOX RECP Min Qty: 1 Lead time: 18 Weeks Container: Bag |
7 In Stock |
|
$15.6091 / $21.7100 | Buy Now |
DISTI #
VG95234A-10SL-3PN-
|
Avnet Americas | - Bulk (Alt: VG95234A-10SL-3PN-) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3125 / $21.4970 | Buy Now |
DISTI #
965-VG95234A10SL3PNJ
|
Mouser Electronics | Circular MIL Spec Connector CA Bayonet / VG95234 Connectors RoHS: Compliant | 0 |
|
$15.6000 / $17.0100 | Order Now |
DISTI #
ITTVG95234A-10SL-3PN-J
|
Heilind Electronics | VG95234A-10SL-3PN-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4200 / $30.2100 | Buy Now |
DISTI #
ITTVG95234A-10SL-3PN-J
|
Interstate Connecting Components | VG95234A-10SL-3PN-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4200 / $30.2100 | Buy Now |
Part Details for VG95234A-10SL-3PN-J
VG95234A-10SL-3PN-J CAD Models
VG95234A-10SL-3PN-J Part Data Attributes
|
VG95234A-10SL-3PN-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A-10SL-3PN-J
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |