Part Details for VG481V1 by Honeywell Sensing and Control
Overview of VG481V1 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VG481V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2009
|
Newark | Hall Effect Sensor Ic, -40 To 150Deg C, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Honeywell VG481V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$0.9890 | Buy Now |
DISTI #
480-VG481V1-ND
|
DigiKey | BACK BIAS HALL EFFECT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
907 In Stock |
|
$3.1500 / $5.7000 | Buy Now |
DISTI #
785-VG481V1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED BACK-BIASED HALL SENSOR RoHS: Compliant | 1845 |
|
$3.1400 / $4.5300 | Buy Now |
DISTI #
V99:2348_24366321
|
Arrow Electronics | Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1910 | Americas - 760 |
|
$0.2682 / $1.3505 | Buy Now |
DISTI #
71948096
|
RS | Back Biased Hall Speed Sensor IC | Honeywell VG481V1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7100 / $5.1200 | RFQ |
|
Onlinecomponents.com | Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant |
1000 In Stock |
|
$2.4200 / $4.8500 | Buy Now |
DISTI #
69085701
|
Verical | Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2214 | Americas - 1000 |
|
$4.0588 / $5.7059 | Buy Now |
DISTI #
39831051
|
Verical | Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1910 | Americas - 760 |
|
$0.2682 / $0.2692 | Buy Now |
DISTI #
61648608
|
Verical | Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 275 |
|
$3.0870 / $3.2634 | Buy Now |
DISTI #
VG481V1
|
TTI | Board Mount Hall Effect / Magnetic Sensors SPEED BACK-BIASED HALL SENSOR Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.0500 / $3.1200 | Buy Now |